550-3640-37-01-36 vs ER1537-28JR feature comparison

550-3640-37-01-36 Cambion Electronics Ltd

Buy Now Datasheet

ER1537-28JR API Delevan

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD API DELEVAN
Package Description AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 2.6 Ω 2.6 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Lead Diameter 0.64 mm 0.635 mm
Lead Length 36.52 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 3.96 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR TR, 14 INCH
Quality Factor-Min (at L-nom) 33 33
Rated Current-Max 0.26 A 0.26 A
Self Resonance Frequency 90 MHz 90 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish SILVER Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Core Material PHENOLIC
Test Frequency 7.9 MHz

Compare 550-3640-37-01-36 with alternatives

Compare ER1537-28JR with alternatives