550-3640-21-02-36-LF
vs
MSC151R0KT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAMBION ELECTRONICS LTD
|
TE CONNECTIVITY LTD
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Cylindrical
|
DC Resistance |
0.29 Ω
|
0.29 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.64 mm
|
0.6 mm
|
Lead Length |
36.52 mm
|
30 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.96 mm
|
4 mm
|
Package Length |
9.53 mm
|
9.5 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
Tape
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.785 A
|
0.83 A
|
Self Resonance Frequency |
200 MHz
|
200 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Core Material |
|
PHENOLIC
|
Special Feature |
|
Q MEASURED AT 25 MHZ
|
Test Frequency |
|
25 MHz
|
|
|
|
Compare 550-3640-21-02-36-LF with alternatives
Compare MSC151R0KT with alternatives