550-3399-42-02-00-LF
vs
75085-12
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CAMBION ELECTRONICS LTD
|
OHMITE MANUFACTURING CO
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
|
DC Resistance |
25 Ω
|
25 Ω
|
Inductance-Nom (L) |
270 µH
|
270 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.51 mm
|
|
Lead Length |
38.1 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.41 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Packing Method |
Bulk
|
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.047 A
|
0.047 A
|
Self Resonance Frequency |
6.8 MHz
|
8 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Core Material |
|
FERRITE
|
Special Feature |
|
PARALLEL CONNECTED
|
Test Frequency |
|
0.79 MHz
|
|
|
|
Compare 550-3399-42-02-00-LF with alternatives