550-3399-41-01-36-LF vs ER1025-76JP feature comparison

550-3399-41-01-36-LF Cambion Electronics Ltd

Buy Now Datasheet

ER1025-76JP API Delevan

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD API DELEVAN
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 21 Ω 21 Ω
Inductance-Nom (L) 220 µH 220 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.51 mm
Lead Length 38.1 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR, 14 INCH
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.052 A 0.052 A
Self Resonance Frequency 7.5 MHz 9 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer API Delevan
Core Material FERRITE
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Test Frequency 0.79 MHz

Compare 550-3399-41-01-36-LF with alternatives

Compare ER1025-76JP with alternatives