550-3399-41-01-00-LF vs 10M223JLF feature comparison

550-3399-41-01-00-LF Cambion Electronics Ltd

Buy Now Datasheet

10M223JLF Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAMBION ELECTRONICS LTD GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Tubular Tubular
DC Resistance 21 Ω 21 Ω
Inductance-Nom (L) 220 µH 220 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.5106 mm
Lead Length 38.1 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Bulk TR, 12 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.052 A 0.052 A
Self Resonance Frequency 7.5 MHz 9 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Core Material FERRITE
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)
Test Frequency 0.79 MHz

Compare 550-3399-41-01-00-LF with alternatives

Compare 10M223JLF with alternatives