550-3399-36-02-00
vs
M39010/10A820KM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAMBION ELECTRONICS LTD
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Axial
|
DC Resistance |
7.3 Ω
|
7.3 Ω
|
Inductance-Nom (L) |
82 µH
|
82 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.51 mm
|
0.546 mm
|
Lead Length |
38.1 mm
|
41.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.41 mm
|
2.67 mm
|
Package Length |
6.35 mm
|
6.6 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.088 A
|
0.088 A
|
Self Resonance Frequency |
12 MHz
|
14 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Package Description |
|
AXIAL LEADED
|
Core Material |
|
FERRITE
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
M39010/10
|
Special Feature |
|
Q IS MEASURED AT 2.5MHZ
|
|
|
|
Compare 550-3399-36-02-00 with alternatives
Compare M39010/10A820KM with alternatives