550-2406-004
vs
550-2405
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIALIGHT CORP
|
VCH INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SEPARATE, 4 ELEMENTS
|
|
Forward Current-Max |
0.02 A
|
0.035 A
|
Forward Voltage-Max |
3 V
|
3 V
|
Luminous Intensity-Min |
0.003 cd
|
|
Number of Functions |
4
|
|
Number of LEDs in Array |
4
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
T-code |
T-1 3/4
|
|
Base Number Matches |
1
|
3
|
JESD-609 Code |
|
e0
|
Lens Type |
|
DIFFUSED
|
Overall Height |
|
4.7 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
80 deg
|
|
|
|
Compare 550-2406-004 with alternatives