550-2307-100F vs 550-5307F feature comparison

550-2307-100F Dialight

Buy Now Datasheet

550-5307F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight Dialight
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.025 A
JESD-609 Code e1 e1
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 8.0 mcd 34.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.969 mm 6.22 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 585 nm
Shape ROUND ROUND
Size 4.826 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 50 deg
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Color@Wavelength Yellow
Forward Voltage-Max 2.5 V

Compare 550-2307-100F with alternatives

Compare 550-5307F with alternatives