550-2307-004 vs 550-5307 feature comparison

550-2307-004 Dialight

Buy Now Datasheet

550-5307 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight Dialight
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color YELLOW SUPER BRIGHT YELLOW
Color@Wavelength Yellow Yellow
Configuration SEPARATE, 4 ELEMENTS SINGLE
Forward Current-Max 0.02 A 0.025 A
Forward Voltage-Max 2.1 V 2.5 V
JESD-609 Code e0 e0
Luminous Intensity-Min 0.0063 cd
Luminous Intensity-Nom 6.3 mcd 34.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 4 1
Number of Terminals 8 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED
Overall Height 5.97 mm 6.1 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1
Lens Type DIFFUSED

Compare 550-2307-004 with alternatives

Compare 550-5307 with alternatives