550-0205-003 vs 550-2205 feature comparison

550-0205-003 Dialight

Buy Now Datasheet

550-2205 VCH Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIALIGHT CORP VCH INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN
Color@Wavelength Green Green
Configuration SEPARATE, 3 ELEMENTS
Forward Current-Max 0.03 A 0.035 A
Forward Voltage-Max 2.3 V 3 V
JESD-609 Code e0 e0
Luminous Intensity-Min 0.0032 cd
Luminous Intensity-Nom 12.3 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 3
Number of LEDs in Array 3
Number of Terminals 6
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY
Overall Height 5.96 mm 6.6 mm
Packing Method BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 60 deg 80 deg
Base Number Matches 1 3
Lens Type DIFFUSED

Compare 550-0205-003 with alternatives