55-123-046A-MIL
vs
93696-423
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN LEAD (197) OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
46
|
46
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
TIN LEAD (150)
|
JESD-609 Code |
|
e0
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 55-123-046A-MIL with alternatives
Compare 93696-423 with alternatives