54SHSC74CC vs 5962R9578401VEC feature comparison

54SHSC74CC Dynex Semiconductor

Buy Now Datasheet

5962R9578401VEC Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS RENESAS ELECTRONICS CORP
Package Description , DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family HSC HC/UH
JESD-30 Code R-CDIP-T14 R-CDIP-T16
Logic IC Type D FLIP-FLOP J-KBAR FLIP-FLOP
Number of Bits 1 2
Number of Functions 2 2
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns 35 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
JESD-609 Code e4
Length 19.05 mm
Seated Height-Max 5.08 mm
Terminal Finish GOLD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 54SHSC74CC with alternatives

Compare 5962R9578401VEC with alternatives