54QHST165FL
vs
54SHSC165FE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Count Direction
RIGHT
RIGHT
Family
HSC
HSC
JESD-30 Code
R-CDFP-F16
R-CDFP-F16
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
28 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
2
Compare 54QHST165FL with alternatives
Compare 54SHSC165FE with alternatives