54QHST163CC
vs
MC4316P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
MOTOROLA INC
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
PROGRAMMABLE TO DIVIDE INPUT BY 0 - 9
Count Direction
UP
DOWN
Family
HST/T
4000/14000/40000
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Load Capacitance (CL)
50 pF
15 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DIVIDE BY N COUNTER
Mode of Operation
SYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
22 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
3
Rohs Code
No
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e0
Length
19.175 mm
Package Equivalence Code
DIP16,.3
Power Supply Current-Max (ICC)
65 mA
Seated Height-Max
4.44 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
fmax-Min
8 MHz
Compare 54QHST163CC with alternatives
Compare MC4316P with alternatives