54QHST138FS
vs
5962-8755401FX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
TELEDYNE E2V (UK) LTD
Package Description
DFP, FL16,.3
DFP, FL16,.25
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
HST/T
ACT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-CDFP-F16
R-GDFP-F16
JESD-609 Code
e0
Length
10.16 mm
9.6645 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.009 A
0.05 A
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
28 ns
12.5 ns
Propagation Delay (tpd)
28 ns
12.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
MIL-STD-883
Seated Height-Max
2.61 mm
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Width
6.85 mm
6.604 mm
Base Number Matches
2
3
Compare 54QHST138FS with alternatives
Compare 5962-8755401FX with alternatives