54QHSC273LS
vs
54QHSC273LC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEC PLESSEY SEMICONDUCTORS
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
|
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
|
Family |
HSC
|
HSC
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Propagation Delay (tpd) |
28 ns
|
28 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 54QHSC273LS with alternatives
Compare 54QHSC273LC with alternatives