54QHSC253NC vs 54QHSC253LE feature comparison

54QHSC253NC Dynex Semiconductor

Buy Now Datasheet

54QHSC253LE Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HSC HSC
JESD-30 Code X-XUUC-N S-CQCC-N20
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE QCCN
Package Equivalence Code DIE OR CHIP LCC20,.35SQ
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP CHIP CARRIER
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Base Number Matches 1 1
Number of Terminals 20

Compare 54QHSC253NC with alternatives

Compare 54QHSC253LE with alternatives