54QHSC253NC
vs
54QHSC157CS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEC PLESSEY SEMICONDUCTORS
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description |
,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HSC
|
HSC
|
JESD-30 Code |
X-XUUC-N
|
R-CDIP-T16
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
2
|
4
|
Number of Inputs |
4
|
2
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIE
|
DIP
|
Package Equivalence Code |
DIE OR CHIP
|
DIP16,.3
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Propagation Delay (tpd) |
25 ns
|
25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
20.58 mm
|
Max I(ol) |
|
0.009 A
|
Number of Terminals |
|
16
|
Prop. Delay@Nom-Sup |
|
25 ns
|
Screening Level |
|
38535V;38534K;883S
|
Seated Height-Max |
|
5.6 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
Total Dose |
|
300k Rad(Si) V
|
Width |
|
7.62 mm
|
|
|
|
Compare 54QHSC253NC with alternatives
Compare 54QHSC157CS with alternatives