54QHSC157CS vs 54HHSC253LD feature comparison

54QHSC157CS Plessey Semiconductors Ltd

Buy Now Datasheet

54HHSC253LD Dynex Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown unknown
Family HSC HSC
JESD-30 Code R-CDIP-T16 S-CQCC-N20
JESD-609 Code e0
Length 20.58 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.009 A
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S
Seated Height-Max 5.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Total Dose 300k Rad(Si) V
Width 7.62 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Output Characteristics 3-STATE

Compare 54QHSC157CS with alternatives

Compare 54HHSC253LD with alternatives