54M84701203 vs 55C84701200 feature comparison

54M84701203 Sumida Corporation

Buy Now Datasheet

55C84701200 Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description 0805 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.13 Ω 0.13 Ω
Inductance-Nom (L) 0.047 µH 0.047 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 180 °C 180 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.42 mm 1.42 mm
Package Length 2.2 mm 2.2 mm
Package Style SMT SMT
Package Width 1.4 mm 1.4 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.5 A 0.5 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1900 MHz 1900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare 54M84701203 with alternatives

Compare 55C84701200 with alternatives