54M83923205
vs
54A839232T0
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
SUMIDA CORP
|
Package Description |
0805
|
0805
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0805
|
0805
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
3.6 Ω
|
3.6 Ω
|
Inductance-Nom (L) |
3.9 µH
|
3.9 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
180 °C
|
180 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.42 mm
|
1.42 mm
|
Package Length |
2.2 mm
|
2.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.4 mm
|
1.4 mm
|
Packing Method |
TR, 7 Inch
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom) |
20
|
20
|
Rated Current-Max |
0.095 A
|
0.095 A
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Self Resonance Frequency |
150 MHz
|
150 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
7.96 MHz
|
7.96 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 54M83923205 with alternatives
Compare 54A839232T0 with alternatives