54M818134T5
vs
B82498F3181J000
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SUMIDA CORP
TDK CORP
Package Description
0805
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.47 Ω
0.53 Ω
Inductance-Nom (L)
0.18 µH
0.18 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.42 mm
1.4 mm
Package Length
2.2 mm
2.3 mm
Package Style
SMT
SMT
Package Width
1.4 mm
1.7 mm
Packing Method
TR, 7 Inch
TR, Blister, 7 Inch
Quality Factor-Min (at L-nom)
35
45
Rated Current-Max
0.26 A
0.34 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1030 MHz
1050 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
2
Special Feature
Q FACTOR IS MEASURED AT: 250MHZ
Compare 54M818134T5 with alternatives
Compare B82498F3181J000 with alternatives