54LVTH162245RPFS vs SNJ54LVT162245WD feature comparison

54LVTH162245RPFS Data Device Corporation

Buy Now Datasheet

SNJ54LVT162245WD Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DATA DEVICE CORP TEXAS INSTRUMENTS INC
Package Description DFP, DFP, FL48,.4,25
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVT LVT
JESD-30 Code R-XDFP-F48 R-GDFP-F48
Length 15.748 mm 15.748 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 5.3 ns 5.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6576 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 9.652 mm 9.652 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Equivalence Code FL48,.4,25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 5 mA
Screening Level 38535Q/M;38534H;883B
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 54LVTH162245RPFS with alternatives

Compare SNJ54LVT162245WD with alternatives