54LS73AM/B2AJC
vs
CD74AC74EE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
DIP
Package Description
QCCN, LCC20,.35SQ
DIP-14
Pin Count
20
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
AC
JESD-30 Code
S-CQCC-N20
R-PDIP-T14
JESD-609 Code
e0
e4
Length
8.885 mm
19.305 mm
Load Capacitance (CL)
15 pF
50 pF
Logic IC Type
J-K FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
25000000 Hz
90000000 Hz
Max I(ol)
0.004 A
0.012 A
Number of Bits
2
1
Number of Functions
2
2
Number of Terminals
20
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
8 mA
Propagation Delay (tpd)
37 ns
125 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
1.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
8.885 mm
7.62 mm
fmax-Min
30 MHz
110 MHz
Base Number Matches
3
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Packing Method
TUBE
Compare 54LS73AM/B2AJC with alternatives
Compare CD74AC74EE4 with alternatives