54LS393/BCAJC
vs
M38510/32702BCA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
DFP, DIP14,.3
Reach Compliance Code
unknown
not_compliant
Count Direction
BIDIRECTIONAL
UP
JESD-30 Code
R-XDIP-T14
R-GDFP-F14
JESD-609 Code
e0
e0
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
25000000 Hz
Max I(ol)
0.004 A
0.008 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Functions
2
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DFP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Power Supplies
5 V
Power Supply Current-Max (ICC)
26 mA
26 mA
Qualification Status
Not Qualified
Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
6
Pbfree Code
Yes
Part Package Code
DFP
Pin Count
14
HTS Code
8542.39.00.01
Family
LS
Length
19.56 mm
Load Capacitance (CL)
15 pF
Number of Bits
4
Packing Method
TUBE
Prop. Delay@Nom-Sup
60 ns
Propagation Delay (tpd)
93 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Trigger Type
POSITIVE EDGE
Width
6.67 mm
fmax-Min
25 MHz
Compare M38510/32702BCA with alternatives