54LS38FMQB
vs
M38510/30203BDA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
CERAMIC, FP-14
DFP, FL14,.3
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
JESD-609 Code
e0
e0
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.012 A
0.012 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
12 mA
12 mA
Prop. Delay@Nom-Sup
22 ns
56 ns
Propagation Delay (tpd)
29 ns
56 ns
Qualification Status
Not Qualified
Qualified
Schmitt Trigger
NO
NO
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class B
Seated Height-Max
2.032 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.2865 mm
6.285 mm
Base Number Matches
1
2
Pbfree Code
Yes
Length
9.21 mm
Load Capacitance (CL)
125 pF
Packing Method
TUBE
Compare 54LS38FMQB with alternatives
Compare M38510/30203BDA with alternatives