54LS374M/B2AJC
vs
M38510/32503B2X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
LANSDALE SEMICONDUCTOR INC
Package Description
QCCN, LCC20,.35SQ
QCCN,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
35 ns
37 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class B
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
Width
8.89 mm
Base Number Matches
3
5
Part Package Code
QLCC
Pin Count
20
Compare 54LS374M/B2AJC with alternatives
Compare M38510/32503B2X with alternatives