54LS283/BEAJC vs IDT39C60-1CB feature comparison

54LS283/BEAJC Motorola Semiconductor Products

Buy Now Datasheet

IDT39C60-1CB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description CERDIP-16 DIP, DIP48,.6
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING BUILT IN DIAGNOSTICS; BYTE CONTROL
Family LS CMOS
JESD-30 Code R-GDIP-T16 R-CDIP-T48
JESD-609 Code e0 e0
Length 19.3 mm 60.96 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ADDER/SUBTRACTOR ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 4 16
Number of Functions 1 1
Number of Terminals 16 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 39 mA
Propagation Delay (tpd) 40 ns 59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 4.826 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 48
Output Characteristics 3-STATE
Package Equivalence Code DIP48,.6
Screening Level 38535Q/M;38534H;883B

Compare 54LS283/BEAJC with alternatives

Compare IDT39C60-1CB with alternatives