54LS279LMQB vs 54LS279/B2AJC feature comparison

54LS279LMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

54LS279/B2AJC Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code QLCC
Package Description CERAMIC, LCC-20 QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.885 mm
Logic IC Type R-S LATCH R-S LATCH
Max I(ol) 0.004 A 0.004 A
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 7 mA 7 mA
Prop. Delay@Nom-Sup 27 ns 42 ns
Propagation Delay (tpd) 33 ns 42 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Seated Height-Max 1.905 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL LOW LEVEL
Width 8.89 mm 8.885 mm
Base Number Matches 2 1

Compare 54LS279LMQB with alternatives

Compare 54LS279/B2AJC with alternatives