54LS240FMQB vs DM54LS240W/883 feature comparison

54LS240FMQB National Semiconductor Corporation

Buy Now Datasheet

DM54LS240W/883 Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Package Description CERAMIC, FP-20 ,
Reach Compliance Code unknown compliant
Additional Feature MIN INPUT HYSTERESIS = 0.2V
Control Type ENABLE LOW ENABLE LOW
Family LS LS
JESD-30 Code R-GDFP-F20 R-GDFP-F20
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.012 A
Number of Bits 4 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 44 mA 50 mA
Prop. Delay@Nom-Sup 18 ns 18 ns
Propagation Delay (tpd) 18 ns 18 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.286 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm 6.731 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Count Direction BIDIRECTIONAL
Length 13.716 mm

Compare 54LS240FMQB with alternatives

Compare DM54LS240W/883 with alternatives