54LS240FMQB vs 7801201SA feature comparison

54LS240FMQB National Semiconductor Corporation

Buy Now Datasheet

7801201SA Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LANSDALE SEMICONDUCTOR INC
Package Description CERAMIC, FP-20 DFP-20
Reach Compliance Code unknown compliant
Additional Feature MIN INPUT HYSTERESIS = 0.2V
Control Type ENABLE LOW ENABLE LOW
Family LS LS
JESD-30 Code R-GDFP-F20 R-GDFP-F20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.012 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 44 mA 50 mA
Prop. Delay@Nom-Sup 18 ns 35 ns
Propagation Delay (tpd) 18 ns 35 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 20
HTS Code 8542.39.00.01

Compare 54LS240FMQB with alternatives

Compare 7801201SA with alternatives