54LS240/BSA vs JM38510/32401BSA feature comparison

54LS240/BSA Philips Semiconductors

Buy Now Datasheet

JM38510/32401BSA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS MOTOROLA INC
Package Description DFP, FL20,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
JESD-30 Code R-XDFP-F20 R-GDFP-F20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 4 6
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 60 mA
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
Part Package Code DFP
Pin Count 20
Family LS
Length 12.7 mm
Propagation Delay (tpd) 23 ns
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 6.475 mm

Compare JM38510/32401BSA with alternatives