54LS193FMQB vs SN74LS193NS feature comparison

54LS193FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LS193NS Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-XDFP-F16 R-PDIP-T16
JESD-609 Code e0 e0
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 34 mA
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 3
Package Description PLASTIC, DIP-16
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Length 20.07 mm
Propagation Delay (tpd) 47 ns
Seated Height-Max 5.08 mm
Width 7.62 mm
fmax-Min 40 MHz

Compare 54LS193FMQB with alternatives

Compare SN74LS193NS with alternatives