54LS151DMQB vs M38510/30901BEA feature comparison

54LS151DMQB Texas Instruments

Buy Now Datasheet

M38510/30901BEA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG-MAX
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.94 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 35 ns 56 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 8
ECCN Code EAR99
JESD-609 Code e0
Max I(ol) 0.004 A
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 56 ns
Qualification Status Qualified
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare 54LS151DMQB with alternatives

Compare M38510/30901BEA with alternatives