54LS126AM/B2AJC vs SN74LS126ANS feature comparison

54LS126AM/B2AJC Freescale Semiconductor

Buy Now Datasheet

SN74LS126ANS Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description QCCN, LCC20,.35SQ DIP, DIP14,.3
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3
Average Weight (mg) 356.15
CO2e (mg) 4380.645
Category CO2 Kg 12.3 12.3
Control Type ENABLE HIGH ENABLE HIGH
JESD-30 Code S-XQCC-N20 R-PDIP-T14
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.024 A
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supplies 5 V 5 V
Prop. Delay@Nom-Sup 48 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 3 3
Family LS
Length 18.86 mm
Number of Ports 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 18 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare SN74LS126ANS with alternatives