54LS109/BEA vs DV74LS109AN feature comparison

54LS109/BEA Philips Semiconductors

Buy Now Datasheet

DV74LS109AN avg Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS AVG SEMICONDUCTORS
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0
Logic IC Type J-K FLIP-FLOP J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -10 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 8 mA 8 mA
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 1
Part Package Code DIP
Pin Count 16
Family LS
Length 19.175 mm
Load Capacitance (CL) 15 pF
Number of Bits 2
Output Polarity COMPLEMENTARY
Propagation Delay (tpd) 40 ns
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm
fmax-Min 25 MHz

Compare DV74LS109AN with alternatives