54HST157NS vs DM74S151CW feature comparison

54HST157NS Dynex Semiconductor

Buy Now Datasheet

DM74S151CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description , DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HST/T S
JESD-30 Code X-XUUC-N X-XUUC-N16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 1
Number of Inputs 2 8
Number of Outputs 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 25 ns 21 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 1 2
Part Package Code WAFER
Number of Terminals 16

Compare 54HST157NS with alternatives

Compare DM74S151CW with alternatives