54HST151FB
vs
SNJ54LS153FK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
DFP, FL16,.3
CERAMIC, LCC-20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HST/T
LS
JESD-30 Code
R-CDFP-F16
S-CQCC-N20
JESD-609 Code
e0
e0
Length
10.16 mm
8.89 mm
Load Capacitance (CL)
50 pF
15 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.009 A
0.008 A
Number of Functions
1
2
Number of Inputs
8
4
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Equivalence Code
FL16,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Prop. Delay@Nom-Sup
25 ns
23 ns
Propagation Delay (tpd)
25 ns
26 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535
Seated Height-Max
2.61 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
6.85 mm
8.89 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QLCC
Pin Count
20
ECCN Code
EAR99
Number of Bits
4
Packing Method
TUBE
Power Supply Current-Max (ICC)
10 mA
Compare 54HST151FB with alternatives
Compare SNJ54LS153FK with alternatives