54HSC240CS vs 54SHSC240CB feature comparison

54HSC240CS Plessey Semiconductors Ltd

Buy Now Datasheet

54SHSC240CB Dynex Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Reach Compliance Code unknown unknown
Additional Feature RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Control Type ENABLE LOW ENABLE LOW
Family HSC HSC
JESD-30 Code R-CDIP-T20 R-CDIP-T20
JESD-609 Code e0 e0
Length 25.65 mm 25.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.009 A 0.009 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 25 ns 25 ns
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S 38535Q/M;38534H;883B
Seated Height-Max 5.6 mm 5.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare 54HSC240CS with alternatives

Compare 54SHSC240CB with alternatives