54HSC166FL vs 54RHSC166FB feature comparison

54HSC166FL Plessey Semiconductors Ltd

Buy Now Datasheet

54RHSC166FB Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description , DFP, FL16,.3
Reach Compliance Code unknown unknown
Additional Feature CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Count Direction RIGHT RIGHT
Family HSC HSC
JESD-30 Code R-CDFP-F16 R-CDFP-F16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 28 ns 28 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 2
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 10.16 mm
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.61 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.85 mm

Compare 54HSC166FL with alternatives

Compare 54RHSC166FB with alternatives