54HSC157NB vs 54QHSC253FS feature comparison

54HSC157NB Dynex Semiconductor

Buy Now Datasheet

54QHSC253FS Plessey Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description , DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HSC HSC
JESD-30 Code X-XUUC-N R-CDFP-F16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE DFP
Package Equivalence Code DIE OR CHIP FL16,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP FLATPACK
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Position UPPER DUAL
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Length 10.16 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.009 A
Number of Terminals 16
Output Characteristics 3-STATE
Prop. Delay@Nom-Sup 25 ns
Screening Level 38535V;38534K;883S
Seated Height-Max 2.61 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Total Dose 300k Rad(Si) V
Width 6.85 mm

Compare 54HSC157NB with alternatives

Compare 54QHSC253FS with alternatives