54HC4046RPDS vs 54HC4046RPD feature comparison

54HC4046RPDS Maxwell Technologies

Buy Now Datasheet

54HC4046RPD Maxwell Technologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAXWELL TECHNOLOGIES INC MAXWELL TECHNOLOGIES INC
Package Description , DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 7
Part Package Code DIP
Pin Count 16
Analog IC - Other Type PHASE LOCKED LOOP
JESD-30 Code R-XDIP-T16
Length 20.32 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare 54HC4046RPDS with alternatives

Compare 54HC4046RPD with alternatives