54FCT841ALM vs 5962-9222803M3A feature comparison

54FCT841ALM Texas Instruments

Buy Now Datasheet

5962-9222803M3A Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QLCC LCC
Package Description QCCN, LCC-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Length 11.43 mm 11.4554 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.93 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.4554 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Manufacturer Package Code LC28
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Package Equivalence Code LCC28,.45SQ
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 6.8 ns
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare 54FCT841ALM with alternatives

Compare 5962-9222803M3A with alternatives