54FCT823BLM vs QS54FCT823CTLB feature comparison

54FCT823BLM Texas Instruments

Buy Now Datasheet

QS54FCT823CTLB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Part Package Code QLCC
Package Description QCCN, QCCN, LCC28,.45SQ
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Length 11.43 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.93 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.032 A
Package Equivalence Code LCC28,.45SQ
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare 54FCT823BLM with alternatives

Compare QS54FCT823CTLB with alternatives