54FCT377ADMQB
vs
5962-9221903MRX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
DIP,
DIP, DIP20,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH HOLD MODE
WITH HOLD MODE
Family
FCT
FCT
JESD-30 Code
R-GDIP-T20
R-XDIP-T20
Length
24.51 mm
25.3365 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Part Package Code
DIP
Pin Count
20
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.032 A
Output Characteristics
3-STATE
Package Equivalence Code
DIP20,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
5.5 ns
Screening Level
MIL-STD-883
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 54FCT377ADMQB with alternatives
Compare 5962-9221903MRX with alternatives