54FCT373ATDB vs QS54FCT373DTP feature comparison

54FCT373ATDB Integrated Device Technology Inc

Buy Now Datasheet

QS54FCT373DTP Quality Semiconductor Inc

Buy Now Datasheet
No
No
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC QUALITY SEMICONDUCTOR INC
CDIP
DIP-20 ,
20
CD20
not_compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
1988-01-01
POWER OFF DISABLE OUTPUTS
FCT FCT
R-GDIP-T20 R-PDIP-T20
e0
25.3365 mm
50 pF
BUS DRIVER BUS DRIVER
0.032 A
8 8
1 1
2 2
20 20
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE
240
5.1 ns
9.8 ns
Not Qualified Not Qualified
MIL-STD-883 Class B
5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
2 1

Compare 54FCT373ATDB with alternatives

Compare QS54FCT373DTP with alternatives