54FCT16374ETE vs SN54ABT16374WDR feature comparison

54FCT16374ETE Integrated Device Technology Inc

Buy Now Datasheet

SN54ABT16374WDR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description QFF, DFP,
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
Family FCT ABT
JESD-30 Code R-XDFP-F48 R-GDFP-F48
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code QFF DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 15.748 mm
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 67 mA
Propagation Delay (tpd) 6.4 ns
Seated Height-Max 3.05 mm
Terminal Pitch 0.635 mm
Width 9.652 mm

Compare 54FCT16374ETE with alternatives

Compare SN54ABT16374WDR with alternatives