54FCT16374ETE
vs
74FCT16374ATE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DFP
|
DFP
|
Package Description |
QFF,
|
DFP,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
|
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-XDFP-F48
|
R-GDFP-F48
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QFF
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Length |
|
15.875 mm
|
Propagation Delay (tpd) |
|
6.5 ns
|
Seated Height-Max |
|
2.413 mm
|
Terminal Pitch |
|
0.635 mm
|
Width |
|
9.652 mm
|
|
|
|
Compare 54FCT16374ETE with alternatives
Compare 74FCT16374ATE with alternatives