54FCT16245ETPAG
vs
74FCT162244TPACTG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
TSSOP
Package Description
SOP,
TSSOP, TSSOP48,.3,20
Pin Count
48
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e4
Logic IC Type
BUS TRANSCEIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
4
Number of Functions
2
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SO48(UNSPEC)
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Control Type
ENABLE LOW
Length
12.5 mm
Max I(ol)
0.024 A
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Seated Height-Max
1.2 mm
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Compare 54FCT16245ETPAG with alternatives
Compare 74FCT162244TPACTG4 with alternatives