54FCT16245CTEB vs 74FCT16245CTE feature comparison

54FCT16245CTEB Integrated Device Technology Inc

Buy Now Datasheet

74FCT16245CTE Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CPACK DFP
Package Description CERPACK-48 CERPACK-48
Pin Count 48 48
Manufacturer Package Code CS48
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-05-25
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-GDFP-F48 R-GDFP-F48
JESD-609 Code e0 e0
Length 15.875 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TUBE
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 4.5 ns
Propagation Delay (tpd) 4.5 ns 4.1 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.413 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Width 9.652 mm
Base Number Matches 2 2

Compare 54FCT16245CTEB with alternatives

Compare 74FCT16245CTE with alternatives